DEHN 347205 KS Alu Clamping Shoe M6 Screws For Round Cables 1 Piece.

MPN
347205
Brand
DEHN
EAN-13
4013364136601
Order Code
08-8891
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The DEHN 347205 KS 7.10 B10.5 AL is an aluminium clamping shoe with a hole, designed by the manufacturer DEHN. This part is typically used for securing and supporting components in electrical and structural applications. The product is supplied as a single piece unit, ensuring precision and durability in its usage.
Type Alu clamping shoe with hole
Depth 19mm
Dimensions (W x H x D) 28 x 43 x 19 mm
Height 43mm
Standards DIN EN 62561-1
Weight 0.03
Width 28mm

Reviews

Be the first to submit a review

Trustpilot