DEHN 315119 Universal Connector V2A for Conductors DIN EN 62561-1

MPN
315119
Brand
DEHN
EAN-13
2050006299494
Order Code
08-8889
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 14/11/2026

The DEHN Universal connector, model 315119, features corrosion-resistant V2A stainless steel, ideal for connecting electrical components. It provides reliable connections in various industrial and construction settings. This DEHN connector is designed for secure and efficient assembly, ensuring stable and long-lasting electrical setups.
Type Universal connector
Dimensions (L x W) 34 mm x 34 mm
Length 34mm
Standards DIN EN 62561-1
Width 34mm

Reviews

Be the first to submit a review

Trustpilot