DEHN 306105 Parallel Connector Explosive Zones IIC DIN EN 62305-3

MPN
306105
Brand
DEHN
EAN-13
4013364269125
Order Code
08-8886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The DEHN 306105 fitting is a CUGALSN component designed for photovoltaic systems with a dimension of SKM8X45. It is primarily used to ensure secure electrical connections in solar power installations. The fitting is suitable for maintaining safety standards in various PV applications.
Type Fittings
Diameter round conductor 1 5.0-12.5mm
Diameter round conductor 2 5.0-12.5mm
Lightning current load-bearing capacity (10/350 µs) 25kA
Material Copper
Surface protection Galvanic tinned
Type of connector Parallel connector
Type of fastening screws Hexagon screw

Reviews

Be the first to submit a review

Trustpilot