DEHN 204001 Surge Protection Fittings UV-Stabilised Halogen-Free

MPN
204001
Brand
DEHN
EAN-13
4013364018990
Order Code
08-8876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

DEHN 204001 surge protection fitting, known for its robust LH DS 8 H16 IGM6 GR design. This fitting is typically used to safeguard electronic systems from transient overvoltage. It is suitable for a wide range of industrial applications requiring reliable protection.
Type Surge protection fittings
Depth 34mm
Dimensions (W x H x D) 25 x 26 x 34 mm
Height 26mm
Weight 0.01
Width 25mm

Reviews

Be the first to submit a review

Trustpilot