Christmas Opening Hours and Delivery Dates here
DEGSON ZB8-10P-19-00AH-1 Label Strip White Compatible with Series PC6/PC4/PC10

Image Representative of Range

DEGSON ZB8-10P-19-00AH-1 Label Strip White Compatible with Series PC6/PC4/PC10

Order Code:

02-4542

Brand: Degson MPN: ZB8-10P-19-00AH-1 EAN-13: 2050003382731
Qty Unit Price (Ex VAT)
20+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
167 available to back orderBack-order availability date - 12/01/2026

DEGSON ZB8-10P-19-00AH-1 is a label strip compatible with series DEGSON PC6, PC4 HE, and PC10 DR. It is used for organising terminal blocks on DIN rails, assisting in identifying switchboard terminals. The product is essential for maintaining continuity in electrical installations.
Type Label strip
No. of Ways 10
Width 81.30mm
Clamp width 81.3mm
Dim (L x W x H) 10.70 x 81.30 x 4.00 mm
Factory colour White
Height 4.00mm
Length 10.70mm
Misc Attribute 1 ZB8-10P-19-00A(H)
Misc Attribute 2 Blank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot