DEGSON ZB5-10P-19-00AH-1 Label Strip White for DEGSON PC2.5 1pc

Image Representative of Range

DEGSON ZB5-10P-19-00AH-1 Label Strip White for DEGSON PC2.5 1pc

MPN
ZB5-10P-19-00AH-1
Brand
Degson
EAN-13
2050003382670
Order Code
02-4541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The DEGSON ZB5-10P-19-00AH-1 label strip is compatible with DEGSON PC2.5 white terminals, designed for use with DIN-rail mounted screw terminals. It features serrated belts for secure labelling in switchboard and serial terminal applications. This product is ideal for ensuring continuity and organisation in electrical panels.
Type Label strip
Pitch N/A
No. of Ways 10
Termination Screw
Width 51.80mm
Clamp width 51.8mm
Colour White
Compatible with (details) Degson PC2.5
Dim (L x W x H) 10.70 x 51.80 x 4.00 mm
Height 4.00mm
Length 10.70mm
Misc Attribute 1 ZB5-10P-19-00A(H)
Misc Attribute 2 Blank
Number of pins 10
Weight 0.90g

Reviews

Be the first to submit a review

Trustpilot