DEGSON ZB4-10P-19-00AH-1 Label Strip for PC1.5 Series White 1pc

Image Representative of Range

DEGSON ZB4-10P-19-00AH-1 Label Strip for PC1.5 Series White 1pc

MPN
ZB4-10P-19-00AH-1
Brand
Degson
EAN-13
2050003382632
Order Code
02-4540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

The DEGSON ZB4-10P-19-00AH-1 label strip is designed for use with DEGSON PC1.5 series terminals and is available in white. It features compatibility with DIN-rail mounted switchboard and serial terminals to ensure clear and organised equipment labelling. This product is ideal for enhancing continuity and organisation in electrical panels and switchboards.
Type Label strip
Pitch N/A
No. of Ways 10
Width 41.90mm
Clamp width 41.9mm
Colour White
Compatible with (details) Degson PC1.5 series
Dim (L x W x H) 10.70 x 41.90 x 4.00 mm
Height 4.00mm
Length 10.70mm
Misc Attribute 1 ZB4-10P-19-00A(H)
Misc Attribute 2 Blank
Number of pins 10
Weight 0.80g

Reviews

Be the first to submit a review

Trustpilot