DEGSON ZB10-10P-19-00AH-1 Label Strip PC10/PC16/PC35 Compatible White 1pc

Image Representative of Range

DEGSON ZB10-10P-19-00AH-1 Label Strip PC10/PC16/PC35 Compatible White 1pc

MPN
ZB10-10P-19-00AH-1
Brand
Degson
EAN-13
2050003382694
Order Code
02-4539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.219
100+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The DEGSON ZB10-10P-19-00AH-1 label strip is designed for compatibility with the DEGSON PC10, PC16, and PC35 series. This white, durable labelling strip is ideal for marking terminal blocks on DIN-rails using a screw, serrated belt system. It is a reliable solution for ensuring continuity in serial and switchboard terminal applications.
Type Label strip
Pitch N/A
No. of Ways 10
No. of Levels 1
Termination Screw
Width 102.00mm
Wire Gauge (mm²) 10mm²
Clamp width 102.0mm
Colour White
Dim (L x W x H) 10.70 x 102.00 x 4.00 mm
Height 4.00mm
Length 10.70mm
Misc Attribute 1 ZB10-10P-19-00A(H)
Misc Attribute 2 Blank
Number of pins 10
Weight 2.00g

Reviews

Be the first to submit a review

Trustpilot