DEGSON WS6-SD-01P-12-00A(H) Spring-loaded Terminal Blue 1 Piece

DEGSON WS6-SD-01P-12-00A(H) Spring-loaded Terminal Blue 1 Piece

MPN
WS6-SD-01P-12-00A(H)
Brand
Degson
EAN-13
2050006375105
Order Code
02-4537
Country of Origin
China

Discontinued


The DEGSON WS6-SD-01P-12-00A(H) is a blue, spring-loaded terminal designed to ensure continuity. Manufactured by DEGSON, this part is commonly used in switchboards and serial terminal applications, providing reliable connections. It is ideal for maintaining consistent electrical performance in a variety of settings.
Type Continuity
Pitch 8.2mm
No. of Ways 2
Termination Spring Clamp
Width 8mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Colour Blue
Connection Spring-loaded terminal
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 46.5 x 8 x 44.5 mm
Height 44.5mm
Length 46.5mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Trustpilot