DEGSON WS6-SD-01P-11-00A(H) Spring-Loaded Terminal Grey 1pc(s)

Image Representative of Range

DEGSON WS6-SD-01P-11-00A(H) Spring-Loaded Terminal Grey 1pc(s)

MPN
WS6-SD-01P-11-00A(H)
Brand
Degson
EAN-13
2050006374603
Order Code
02-4536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The DEGSON WS6-SD-01P-11-00A(H) is a spring-loaded terminal in grey designed for switchboard and serial terminal applications. Manufactured by DEGSON, it ensures reliable continuity and secure connections. This component is suitable for use in various electrical installations requiring robust and efficient terminal solutions.
Type Continuity
Pitch 8.2mm
Termination Spring Clamp
Width 8mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Colour Grey
Connection Spring-loaded terminal
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 46.5 x 8 x 44.5 mm
Height 44.5mm
Length 46.5mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot