DEGSON WS6-01P-12-00A(H) Spring-loaded Terminal Blue Continuity 1pc

DEGSON WS6-01P-12-00A(H) Spring-loaded Terminal Blue Continuity 1pc

MPN
WS6-01P-12-00A(H)
Brand
Degson
EAN-13
2050006372890
Order Code
02-4534
Country of Origin
China

Discontinued


The DEGSON WS6-01P-12-00A(H) is a blue, spring-loaded terminal designed for ensuring continuity in electrical connections. Manufactured by DEGSON, it is ideal for use in serial and switchboard terminals. This single-piece component is commonly utilised in electrical panels and switchboards.
Type Continuity
Pitch 8.2mm
No. of Ways 2
No. of Levels 1
Termination Spring Clamp
Width 8mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Colour Blue
Connection Spring-loaded terminal
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 74.5 x 8 x 40 mm
Height 40mm
Length 74.5mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Trustpilot