DEGSON WS6-01P-11-00A(H) Terminal Grey 1pc Spring-loaded Continuity

Image Representative of Range

DEGSON WS6-01P-11-00A(H) Terminal Grey 1pc Spring-loaded Continuity

MPN
WS6-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373521
Order Code
02-4533
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The DEGSON WS6-01P-11-00A(H) is a grey spring-loaded terminal designed for ensuring electrical continuity. This component is typically used in switchboard and serial terminal applications. Manufactured by DEGSON, it offers reliable connectivity for various electrical installations.
Type Continuity
Pitch 8.2mm
Termination Spring Clamp
Width 8mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Colour Grey
Connection Spring-loaded terminal
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 74.5 x 8 x 40 mm
Height 40mm
Length 74.5mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot