DEGSON WS4-PE-01P-1C-00A(H) PG Terminal Spring-loaded Green/Yellow

DEGSON WS4-PE-01P-1C-00A(H) PG Terminal Spring-loaded Green/Yellow

MPN
WS4-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373415
Order Code
02-4532
Country of Origin
China

Discontinued


The DEGSON WS4-PE-01P-1C-00A(H) is a green and yellow spring-loaded PG terminal used for ensuring electrical continuity. This switchboard terminal is suitable for serial connections in electrical systems. Its robust design makes it ideal for various industrial applications requiring reliable and safe electrical connectivity.
Type PG terminal
Pitch 6.2mm
No. of Levels 1
Termination Spring Clamp
Width 6mm
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Colour Green, Yellow
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 59 x 6 x 36.5 mm
Height 36.5mm
Length 59mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Wire Gauge (AWG) 12

Trustpilot