DEGSON WS4-01P-12-00A(H) Spring-loaded Terminal Blue Continuity 1pc

Image Representative of Range

DEGSON WS4-01P-12-00A(H) Spring-loaded Terminal Blue Continuity 1pc

MPN
WS4-01P-12-00A(H)
Brand
Degson
EAN-13
2050006373170
Order Code
02-4531
Country of Origin
China
View Full Product Range (13)

Discontinued


The DEGSON WS4-01P-12-00A(H) is a spring-loaded terminal designed for ensuring continuity in electrical applications. It features a blue casing and is suitable for use in switchboards and serial terminals. This component is ideal for maintaining secure and reliable electrical connections.
Type Continuity
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Spring Clamp
Width 6mm
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Colour Blue
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 59 x 6 x 36.5 mm
Height 36.5mm
Length 59mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Wire Gauge (AWG) 12

Trustpilot