DEGSON WS4-01P-11-00A(H) Spring-loaded Terminal Grey 1pc

Image Representative of Range

DEGSON WS4-01P-11-00A(H) Spring-loaded Terminal Grey 1pc

MPN
WS4-01P-11-00A(H)
Brand
Degson
EAN-13
2050006370490
Order Code
02-4530
Country of Origin
China
View Full Product Range (13)

Discontinued


The DEGSON WS4-01P-11-00A(H) is a grey spring-loaded terminal designed for ensuring continuity in electrical connections. As a serial terminal, it is suitable for use in switchboards and other electrical systems. This component's reliable performance makes it ideal for ensuring secure and stable connectivity in industrial settings.
Type Continuity
Pitch 6.2mm
No. of Levels 1
Termination Spring Clamp
Width 6mm
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Colour Grey
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 59 x 6 x 36.5 mm
Height 36.5mm
Length 59mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Wire Gauge (AWG) 12

Trustpilot