DEGSON WS35-01P-12-00A(H) Spring-loaded Terminal Blue Continuity 1pc

Image Representative of Range

DEGSON WS35-01P-12-00A(H) Spring-loaded Terminal Blue Continuity 1pc

MPN
WS35-01P-12-00A(H)
Brand
Degson
EAN-13
2050006371107
Order Code
02-4529
Country of Origin
China
View Full Product Range (13)

Discontinued


The DEGSON WS35-01P-12-00A(H) is a blue, spring-loaded terminal designed for maintaining continuity in electrical systems. Ideal for use in switchboard and serial terminal applications, it ensures reliable connections. Manufactured by DEGSON, this component is typically employed in precise wiring tasks requiring secure and efficient connectivity.
Type Continuity
Pitch 15.2 mm
No. of Ways 2
Termination Spring Clamp
Width 16mm
AWG (min.) 14
Colour Blue
Connection Spring-loaded terminal
Cross section (flexible) (max.) 35mm²
Cross section (flexible) (min.) 2.5mm²
Cross section (inflexible) (max.) 35mm²
Cross section (inflexible) (min.) 2.5mm²
Current Rating NaNA
Dim (L x W x H) 99.9 x 16 x 59 mm
Height 59mm
Length 99.9mm
Maximum Wire Size AWG 2
Min. stripping length 25mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 25mm
Weight 1g
Wire Gauge (AWG) 2

Trustpilot