DEGSON WS2.5-PE-01P-1C-00A(H) Spring-Loaded Terminal Green/Yellow

Image Representative of Range

DEGSON WS2.5-PE-01P-1C-00A(H) Spring-Loaded Terminal Green/Yellow

MPN
WS2.5-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006372784
Order Code
02-4527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.960
10+ £0.886
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The DEGSON WS2.5-PE-01P-1C-00A(H) is a spring-loaded PG terminal, available in green and yellow, designed for use in switchboard applications. This terminal ensures reliable continuity in electrical connections, making it suitable for various serial terminal uses. As a trusted manufacturer, DEGSON provides durable and efficient components for electrical systems.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
Termination Spring Clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 28
Colour Green, Yellow
Connection Spring-loaded terminal
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 53 x 5 x 35.5 mm
Height 35.5mm
Length 53mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot