DEGSON WS16-PE-01P-1C-00A(H) PG Terminal Spring-Loaded Green/Yellow

Image Representative of Range

DEGSON WS16-PE-01P-1C-00A(H) PG Terminal Spring-Loaded Green/Yellow

MPN
WS16-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006372791
Order Code
02-4524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The DEGSON WS16-PE-01P-1C-00A(H) is a spring-loaded PG terminal featuring a green and yellow colour scheme. It is ideal for ensuring continuity in serial and switchboard terminal applications. Suitable for use in electrical installations, this product is commonly used in various switchboard environments.
Type PG terminal
Pitch 12.2 mm
Termination Spring Clamp
Width 12mm
Wire Gauge (mm²) 16mm²
AWG (min.) 24
Colour Green, Yellow
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 94.5 x 12 x 45 mm
Height 45mm
Length 94.5mm
Maximum Wire Size AWG 6
Min. stripping length 16mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 17mm
Weight 1g
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot