DEGSON WS16-01P-11-00A(H) Terminal Grey Spring-loaded 1pc Continuity

Image Representative of Range

DEGSON WS16-01P-11-00A(H) Terminal Grey Spring-loaded 1pc Continuity

MPN
WS16-01P-11-00A(H)
Brand
Degson
EAN-13
2050006371428
Order Code
02-4523
Country of Origin
China
View Full Product Range (13)

Discontinued


DEGSON manufactures the WS16-01P-11-00A(H) continuity spring-loaded terminal, a grey component. It is typically used in switchboard and serial terminals for ensuring reliable electrical connections. Its spring-loaded mechanism enhances continuity, providing secure and stable performance.
Type Continuity
Pitch 12.2 mm
Termination Spring Clamp
Width 12mm
Wire Gauge (mm²) 16mm²
AWG (min.) 24
Colour Grey
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 94.5 x 12 x 45 mm
Height 45mm
Length 94.5mm
Maximum Wire Size AWG 6
Min. stripping length 16mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 17mm
Weight 1g
Wire Gauge (AWG) 6

Trustpilot