DEGSON WS1.5-PE-01P-1C-00A(H) Spring Terminal 9 mm 1pc Green/Yellow

Image Representative of Range

DEGSON WS1.5-PE-01P-1C-00A(H) Spring Terminal 9 mm 1pc Green/Yellow

MPN
WS1.5-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006371275
Order Code
02-4521
Country of Origin
China
View Full Product Range (7)

Discontinued


The DEGSON WS1.5-PE-01P-1C-00A(H) is a green and yellow PG terminal featuring a spring-loaded mechanism, renowned for ensuring strong continuity in electrical connections. Designed by DEGSON, this versatile switchboard terminal is commonly utilised in serial terminal applications requiring reliable connectivity. Manufactured for precision, it is ideal for integrating into switchboards and various industrial electronic assemblies.
Type PG terminal
Pitch 4.2mm
Termination Spring Clamp
Width 4mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Colour Green, Yellow
Connection Spring-loaded terminal
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 52 x 4 x 34.5 mm
Height 34.5mm
Length 52mm
Maximum Wire Size AWG 16
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 16

Trustpilot