DEGSON WS1.5-DB-01P-11-00A(H) Mini Feedthrough Terminal Grey 9mm 1pc

Image Representative of Range

DEGSON WS1.5-DB-01P-11-00A(H) Mini Feedthrough Terminal Grey 9mm 1pc

Order Code:

02-4520

Brand: Degson MPN: WS1.5-DB-01P-11-00A(H) EAN-13: 2050006371466
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
129 in stock, despatched in 4 working days

DEGSON manufactures the WS1.5-DB-01P-11-00A(H) mini feedthrough, a grey, spring-loaded terminal designed for serial and switchboard terminal applications. This component ensures continuity in electrical circuits and is ideal for use in switchboards. Suitable for various industrial installations, it offers reliable connectivity in a compact format.
Type Mini feedthru
Current Rating NaNA
Width 5mm
Wire Gauge (AWG) 16
AWG (min.) 28
Connection Spring-loaded terminal
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 25 x 5 x 17 mm
Factory colour Grey
Height 17mm
Length 25mm
Min. stripping length 8mm
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot