DEGSON WS1.5-01P-12-00A(H) Terminal Spring-loaded Blue 9mm 1pc

Image Representative of Range

DEGSON WS1.5-01P-12-00A(H) Terminal Spring-loaded Blue 9mm 1pc

MPN
WS1.5-01P-12-00A(H)
Brand
Degson
EAN-13
2050006371091
Order Code
02-4519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

The DEGSON WS1.5-01P-12-00A(H) is a blue, spring-loaded terminal designed for continuity applications in switchboards. Manufactured by DEGSON, it allows for secure and efficient serial terminal connections. This terminal is typically used in electrical and industrial settings where reliable connectivity is required.
Type Continuity
Pitch 4.2mm
No. of Ways 2
Termination Spring Clamp
Width 4mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Colour Blue
Connection Spring-loaded terminal
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 52 x 4 x 34.5 mm
Height 34.5mm
Length 52mm
Maximum Wire Size AWG 16
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot