DEGSON PC6-01P-11-00AH-1 Continuity 8.2mm Screws Grey 1pc

Image Representative of Range

DEGSON PC6-01P-11-00AH-1 Continuity 8.2mm Screws Grey 1pc

MPN
PC6-01P-11-00AH-1
Brand
Degson
EAN-13
2050003383332
Order Code
02-4515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.964
100+ £0.908
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The DEGSON PC6-01P-11-00AH-1 is a grey terminal block designed for DIN-rail mounting, featuring 8.2 mm screw connections for reliable continuity. Manufactured by DEGSON, it is ideal for use in switchboards and serial terminal applications. Its robust design ensures secure electrical connections in commercial and industrial settings.
Type Continuity
Pitch 8.2mm
No. of Ways 1
Termination Screw
Width 8.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 8.2mm
Colour Grey
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 41A
Dim (L x W x H) 42.50 x 8.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 8
Min. stripping length 10mm
Misc Attribute PC6-01P-11-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Weight 13.80g
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot