DEGSON PC4-HE-01P-13-00AH-1 Fuse Terminal 8.2mm Screws Black 1pc

Image Representative of Range

DEGSON PC4-HE-01P-13-00AH-1 Fuse Terminal 8.2mm Screws Black 1pc

MPN
PC4-HE-01P-13-00AH-1
Brand
Degson
EAN-13
2050003383318
Order Code
02-4512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.09
10+ £1.93
100+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

The DEGSON PC4-HE-01P-13-00AH-1 is a fuse terminal distinguished by its 8.2 mm screw connectors and black design. Manufactured by DEGSON, it is suitable for use in switchboards and DIN-rail applications where continuity and reliability are essential. This component is ideal for integrating into electrical circuits requiring secure fuse connections.
Type Fuse terminal
Pitch 8.2mm
No. of Ways 1
Termination Screw
Width 8.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 8.2mm
Colour Black
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 6.3A
Dim (L x W x H) 72.50 x 8.20 x 56.10 mm
Height 56.10mm
Length 72.50mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PC4-HE-01P-13-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 6kV
Stripping length (max.) 8mm
Weight 18.00g
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot