DEGSON PC35-01P-12-00AH-1 Continuity Module 15.2mm Screws Blue 1pc

Image Representative of Range

DEGSON PC35-01P-12-00AH-1 Continuity Module 15.2mm Screws Blue 1pc

MPN
PC35-01P-12-00AH-1
Brand
Degson
EAN-13
2050003383011
Order Code
02-4509
Country of Origin
China
View Full Product Range (14)

Discontinued


DEGSON manufactures the PC35-01P-12-00AH-1, a blue terminal block suitable for use on DIN rails. It features screw terminals ensuring secure connections with a continuity of 15.2 mm. This component is typically applied in serial and switchboard terminals for reliable electrical connectivity.
Type Continuity
Pitch 15.2 mm
No. of Ways 1
Termination Screw
Width 15.20mm
AWG (min.) 18
Clamp width 15.2mm
Colour Blue
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 10mm²
Cross section (flexible) (min.) 0.75mm²
Cross section (inflexible) (max.) 10mm²
Cross section (inflexible) (min.) 0.75mm²
Current Rating 125A
Dim (L x W x H) 50.00 x 15.20 x 62.00 mm
Height 62.00mm
Length 50.00mm
Maximum Wire Size AWG 0
Min. stripping length 16mm
Misc Attribute PC35-01P-12-00AH
Nominal Voltage 1000
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 16mm
Weight 54.50g
Wire Gauge (AWG) 0

Trustpilot