DEGSON PC2.5-01P-12-00AH-1 Terminal Block 5.2mm Screws Blue 1pc

Image Representative of Range

DEGSON PC2.5-01P-12-00AH-1 Terminal Block 5.2mm Screws Blue 1pc

MPN
PC2.5-01P-12-00AH-1
Brand
Degson
EAN-13
2050003383158
Order Code
02-4507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.793
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The DEGSON PC2.5-01P-12-00AH-1 is a blue terminal block designed for DIN-rail mounting with a screw connection and a 5.2 mm pitch. This product is typically used in switchboards for serial connections and ensures reliable continuity for electrical circuits. DEGSON is renowned for its high-quality terminals, making this component suitable for various industrial applications.
Type Continuity
Pitch 5.2mm
No. of Ways 1
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 24
Clamp width 5.2mm
Colour Blue
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Dim (L x W x H) 42.50 x 5.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PC2.5-01P-12-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 8mm
Weight 7.20g
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot