DEGSON PC2.5-01P-11-00AH-1 Continuity 5.2mm Screws Grey 1pc

Image Representative of Range

DEGSON PC2.5-01P-11-00AH-1 Continuity 5.2mm Screws Grey 1pc

MPN
PC2.5-01P-11-00AH-1
Brand
Degson
EAN-13
2050003382892
Order Code
02-4506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 662 in stock

The DEGSON PC2.5-01P-11-00AH-1 is a grey terminal block designed for use with DIN rails, utilising 5.2 mm screws for secure connections. This component is typically employed in switchboard and serial terminal applications, ensuring reliable electrical continuity. It is available as a single piece, making it ideal for precise installation requirements.
Type Continuity
Pitch 5.2mm
No. of Ways 1
No. of Levels 1
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 24
Clamp width 5.2mm
Colour Grey
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Dim (L x W x H) 42.50 x 5.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PC2.5-01P-11-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 8mm
Weight 7.20g
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot