DEGSON PC16-PE-01P-1Y-00AH-1 PG Terminal 12.2mm Screws Yellow/Green

Image Representative of Range

DEGSON PC16-PE-01P-1Y-00AH-1 PG Terminal 12.2mm Screws Yellow/Green

MPN
PC16-PE-01P-1Y-00AH-1
Brand
Degson
EAN-13
2050003383172
Order Code
02-4505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The DEGSON PC16-PE-01P-1Y-00AH-1 PG terminal features a 12.2 mm screw connection and is available in yellow and green. This terminal block is suitable for DIN-rail mounting and provides reliable continuity for switchboard applications. Ideal for use in serial and switchboard terminals, it ensures secure electrical connections.
Type PG terminal
Pitch 12.2 mm
No. of Ways 1
No. of Levels 1
Termination Screw
Width 12.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 12
Clamp width 12.2mm
Colour Yellow, Green
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 1.5mm²
Dim (L x W x H) 42.50 x 12.20 x 52.80 mm
Height 52.80mm
Length 42.50mm
Maximum Wire Size AWG 4
Min. stripping length 11mm
Misc Attribute PC16-PE-01P-1Y-00AH
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 11mm
Weight 37.00g
Wire Gauge (AWG) 4

Reviews

Be the first to submit a review

Trustpilot