DEGSON PC16-01P-12-00AH-1 Connector Continuity 12.2mm Screws Blue 1pc

Image Representative of Range

DEGSON PC16-01P-12-00AH-1 Connector Continuity 12.2mm Screws Blue 1pc

MPN
PC16-01P-12-00AH-1
Brand
Degson
EAN-13
2050003383110
Order Code
02-4504
Country of Origin
China
View Full Product Range (14)

Discontinued


DEGSON manufactures the PC16-01P-12-00AH-1, a terminal block featuring 12.2 mm screws and coloured blue. It is designed for applications requiring continuity in switchboard and serial terminal setups. This product is suitable for use on DIN rails in electrical installations.
Type Continuity
Pitch 12.2 mm
No. of Ways 1
No. of Levels 1
Termination Screw
Width 12.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 12
Clamp width 12.2mm
Colour Blue
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating 75A
Dim (L x W x H) 42.50 x 12.20 x 52.80 mm
Height 52.80mm
Length 42.50mm
Maximum Wire Size AWG 4
Min. stripping length 11mm
Misc Attribute PC16-01P-12-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 11mm
Weight 21.40g
Wire Gauge (AWG) 4

Trustpilot