DEGSON PC16-01P-11-00AH-1 Connector 12.2mm Screws Grey 1pc

Image Representative of Range

DEGSON PC16-01P-11-00AH-1 Connector 12.2mm Screws Grey 1pc

MPN
PC16-01P-11-00AH-1
Brand
Degson
EAN-13
2050003382991
Order Code
02-4503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

DEGSON's PC16-01P-11-00AH-1 is a terminal block designed for DIN-rail mounting with 12.2 mm screw terminals. It is highlighted by its grey colour and ensures continuity in electrical connections. This component is ideally suited for use in switchboard and serial terminal applications.
Type Continuity
Pitch 12.2 mm
No. of Ways 1
No. of Levels 1
Termination Screw
Width 12.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 12
Clamp width 12.2mm
Colour Grey
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating 75A
Dim (L x W x H) 42.50 x 12.20 x 52.80 mm
Height 52.80mm
Length 42.50mm
Maximum Wire Size AWG 4
Min. stripping length 11mm
Misc Attribute PC16-01P-11-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 11mm
Weight 21.40g
Wire Gauge (AWG) 4

Reviews

Be the first to submit a review

Trustpilot