DEGSON PC10-PE-01P-1Y-00AH-1 PG Terminal 10.2mm Screws Yellow/Green

Image Representative of Range

DEGSON PC10-PE-01P-1Y-00AH-1 PG Terminal 10.2mm Screws Yellow/Green

MPN
PC10-PE-01P-1Y-00AH-1
Brand
Degson
EAN-13
2050003382977
Order Code
02-4502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

DEGSON manufactures the PC10-PE-01P-1Y-00AH-1 PG terminal, featuring a 10.2 mm pitch and screw connection, with a yellow and green colour scheme. This terminal block is ideal for use on DIN rails in switchboard and serial terminal applications, ensuring reliable continuity. It is suitable for industrial environments where secure wiring connections are essential.
Type PG terminal
Pitch 10.2 mm
No. of Ways 1
Termination Screw
Width 10.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 24
Clamp width 10.2mm
Colour Yellow, Green
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 42.50 x 10.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 6
Min. stripping length 10mm
Misc Attribute PC10-PE-01P-1Y-00AH
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Weight 29.20g
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot