DEGSON PC10-DR-01P-13-00AH-1 Fuse Terminal 12.0mm Screws Black 1pc

Image Representative of Range

DEGSON PC10-DR-01P-13-00AH-1 Fuse Terminal 12.0mm Screws Black 1pc

MPN
PC10-DR-01P-13-00AH-1
Brand
Degson
EAN-13
2050003383134
Order Code
02-4501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.50 £5.03
10+ £4.62
100+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 538 in stock

The DEGSON PC10-DR-01P-13-00AH-1 is a black fuse terminal with a width of 12.0 mm and uses screws for secure connections. It is typically used in switchboard terminals and serial terminal applications to ensure continuity and safety. This product is commonly applied in electrical installations to protect circuits from overcurrent.
Type Fuse terminal
Pitch 10.2 mm
No. of Ways 1
Termination Screw
Width 12mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Clamp width 12.0mm
Colour Black
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 10A
Dim (L x W x H) 57.80 x 12.00 x 55.00 mm
Height 55.00mm
Length 57.80mm
Maximum Wire Size AWG 6
Min. stripping length 11mm
Misc Attribute PC10-DR-01P-13-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 4kV
Stripping length (max.) 11mm
Weight 31.40g
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot