DEGSON PC10-01P-11-00AH-1 Continuity Screw 10.2mm Grey 1pc

Image Representative of Range

DEGSON PC10-01P-11-00AH-1 Continuity Screw 10.2mm Grey 1pc

MPN
PC10-01P-11-00AH-1
Brand
Degson
EAN-13
2050003382953
Order Code
02-4499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The DEGSON PC10-01P-11-00AH-1 is a grey terminal block with screw terminals, featuring a 10.2 mm width for secure connections on a DIN rail. Its continuity feature ensures reliable electrical flow, making it ideal for switchboard and serial terminal applications. DEGSON's high-quality construction ensures durability in electrical and continuity systems.
Type Continuity
Pitch 10.2 mm
No. of Ways 1
Termination Screw
Width 10.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Clamp width 10.2mm
Colour Grey
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 57A
Dim (L x W x H) 42.50 x 10.20 x 46.00 mm
Height 46.00mm
Length 42.50mm
Maximum Wire Size AWG 6
Min. stripping length 10mm
Misc Attribute PC10-01P-11-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Weight 16.50g
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot