DEGSON PC1.5-01P-12-00AH-1 Connector 4.2mm Screws Blue 1pc

Image Representative of Range

DEGSON PC1.5-01P-12-00AH-1 Connector 4.2mm Screws Blue 1pc

MPN
PC1.5-01P-12-00AH-1
Brand
Degson
EAN-13
2050003383059
Order Code
02-4498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.442
100+ £0.404
500+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The DEGSON PC1.5-01P-12-00AH-1 is a blue terminal block designed for use on DIN rails with 4.2 mm screw terminals, providing reliable electrical continuity. Manufactured by DEGSON, it is ideal for integration into switchboards and serial terminal systems. This component is commonly used in electrical panel installations where secure wire connections are essential.
Type Continuity
Pitch 4.2mm
No. of Ways 1
Termination Screw
Width 4.2mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 30
Clamp width 4.2mm
Colour Blue
Connection Screws
Contamination level 3
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 17.5A
Dim (L x W x H) 42.50 x 4.20 x 47.00 mm
Height 47.00mm
Length 42.50mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute PC1.5-01P-12-00AH
Nominal Voltage 800
Number of pins 1
Number of Rows 1
Pins per row 1
Rated Surge Voltage 6kV
Stripping length (max.) 7mm
Weight 4.30g
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot