DEGSON FBRI10-5-11-00A(H) Fixed Bridge Grey 1pc High-Quality Connector

Image Representative of Range

DEGSON FBRI10-5-11-00A(H) Fixed Bridge Grey 1pc High-Quality Connector

MPN
FBRI10-5-11-00A(H)
Brand
Degson
EAN-13
2050006373705
Order Code
02-4496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Manufactured by DEGSON, the FBRI10-5-11-00A(H) is a grey fixed bridge designed for use in serial and switchboard terminals. This component ensures continuity and connection efficiency within electrical circuits. It is typically applied in industrial switchboards and control panels to facilitate reliable circuit connections.
Type Fixed bridge
Pitch 10.2 mm
No. of Levels N/A
Width 14.6mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 51 x 14.6 x 5.1 mm
Height 5.1mm
Length 51mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot