DEGSON FBRI10-4-11-00A(H) Fixed Bridge Grey 1pc - Reliable Connection

Image Representative of Range

DEGSON FBRI10-4-11-00A(H) Fixed Bridge Grey 1pc - Reliable Connection

MPN
FBRI10-4-11-00A(H)
Brand
Degson
EAN-13
2050006375075
Order Code
02-4495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The DEGSON FBRI10-4-11-00A(H) Fixed Bridge in grey is a single-piece component designed for use in serial and switchboard terminals to ensure continuity. Manufactured by DEGSON, it features reliable connection capabilities suitable for various electrical installations. This fixed bridge is typically used in applications that require stable and secure connections within electrical circuitry.
Type Fixed bridge
Pitch 10.2 mm
No. of Levels N/A
Width 8.2mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 40.9 x 8.2 x 3.5 mm
Height 3.5mm
Length 40.9mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot