DEGSON FBI10-6-11-00A(H) Fixed Bridge Grey 1pc for Durable Connections

Image Representative of Range

DEGSON FBI10-6-11-00A(H) Fixed Bridge Grey 1pc for Durable Connections

MPN
FBI10-6-11-00A(H)
Brand
Degson
EAN-13
2050006374825
Order Code
02-4493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The DEGSON FBI10-6-11-00A(H) is a grey fixed bridge designed to ensure electrical continuity in serial and switchboard terminals. Manufactured by DEGSON, this component is ideal for integrating connections in complex electrical systems. It typically finds applications in switchboard terminals to maintain a stable and reliable connection.
Type Fixed bridge
Pitch 10.2 mm
No. of Levels N/A
Width 5.6mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 60.4 x 5.6 x 8.7 mm
Height 8.7mm
Length 60.4mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot