DEGSON FBI10-15-11-00A(H) Fixed Bridge Grey 1pc High Quality Component

DEGSON FBI10-15-11-00A(H) Fixed Bridge Grey 1pc High Quality Component

MPN
FBI10-15-11-00A(H)
Brand
Degson
EAN-13
2050006373569
Order Code
02-4492
Country of Origin
China

Discontinued


The DEGSON FBI10-15-11-00A(H) Fixed Bridge is manufactured by DEGSON and comes in grey, with one piece in each package. This component is designed for ensuring continuity in switchboard and serial terminal applications. Typically, it is used to create electrical connections in a variety of terminal assemblies.
Type Fixed bridge
Pitch 10.2 mm
No. of Levels N/A
Width 10.8mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 147.6 x 10.8 x 11.7 mm
Height 11.7mm
Length 147.6mm
Number of pins 10

Trustpilot