DEGSON EB10-8-11-00A(H) Jumper Grey 1pc Reliable Electrical Connector

DEGSON EB10-8-11-00A(H) Jumper Grey 1pc Reliable Electrical Connector

Order Code:

02-4487

Brand: Degson MPN: EB10-8-11-00A(H) EAN-13: 2050006375143

Discontinued


The DEGSON EB10-8-11-00A(H) Jumper in grey is designed for maintaining continuity in serial and switchboard terminals. Manufactured by DEGSON, this product is suitable for ensuring stable connections within electrical systems. It is typically used in applications that require reliable electrical connectivity for serial and switchboard terminal configurations.
Type Jumper
Termination N/A
Width 3.3mm
Wire Gauge (mm²) 10mm2mm²
Colour Grey
Dim (L x W x H) 79.8 x 3.3 x 24.2 mm
Height 24.2mm
Length 79.8mm
Number of Pins 10

Trustpilot