DEGSON EB10-6-11-00A(H) Jumper Grey 1pc Reliable Connectivity

Image Representative of Range

DEGSON EB10-6-11-00A(H) Jumper Grey 1pc Reliable Connectivity

MPN
EB10-6-11-00A(H)
Brand
Degson
EAN-13
2050006374801
Order Code
02-4486
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Manufactured by DEGSON, the EB10-6-11-00A(H) Jumper in grey ensures reliable continuity. This jumper is particularly suited for use in serial and switchboard terminals. It is ideal for environments requiring secure electrical connections.
Type Jumper
Pitch 10.2 mm
No. of Levels N/A
Termination N/A
Width 2.3mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 59.8 x 2.3 x 20.4 mm
Height 20.4mm
Length 59.8mm
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot