DEGSON EB10-5-11-00A(H) Jumper Grey 1pc Robust Electrical Connector

DEGSON EB10-5-11-00A(H) Jumper Grey 1pc Robust Electrical Connector

MPN
EB10-5-11-00A(H)
Brand
Degson
EAN-13
2050006372838
Order Code
02-4485
Country of Origin
China

Discontinued


The DEGSON EB10-5-11-00A(H) Jumper in grey is manufactured by DEGSON, indicating quality and reliability. This jumper is designed for use in serial and switchboard terminal applications, ensuring effective continuity. It is ideal for electrical connections that require secure and stable jumper links.
Type Jumper
Pitch 10.2 mm
No. of Levels N/A
Termination N/A
Width 2.3mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 52.8 x 2.3 x 21 mm
Height 21mm
Length 52.8mm
Number of pins 10

Trustpilot