Christmas Opening Hours and Delivery Dates here
DEGSON E-WS-DIN15-01P-11-00A(H) End Piece Grey 1 Piece

Image Representative of Range

DEGSON E-WS-DIN15-01P-11-00A(H) End Piece Grey 1 Piece

Order Code:

02-4490

Brand: Degson MPN: E-WS-DIN15-01P-11-00A(H) EAN-13: 2050006371398
Qty Unit Price (Ex VAT)
20+ £0.379
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,117 available to back orderBack-order availability date - 10/01/2026

The DEGSON E-WS-DIN15-01P-11-00A(H) is an end piece in grey colour designed for switchboard and serial terminal applications. This component ensures continuity and neat termination in wiring assemblies. It is commonly used in electrical panels and switchboards to maintain a tidy installation.
Type End piece
Width 6mm
Dim (L x W x H) 23 x 6 x 22.3 mm
Factory colour Grey
Height 22.3mm
Length 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot