DEGSON E-WS-01P-11-00A(H) End Piece Grey 1pc Reliable and Durable

Image Representative of Range

DEGSON E-WS-01P-11-00A(H) End Piece Grey 1pc Reliable and Durable

MPN
E-WS-01P-11-00A(H)
Brand
Degson
EAN-13
2050006372760
Order Code
02-4489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.392
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The DEGSON E-WS-01P-11-00A(H) End Piece in grey is designed to provide a secure closure for switchboard and serial terminals, ensuring electrical continuity and safety. Manufactured by DEGSON, this single-piece component is essential for maintaining the integrity of electrical connections within terminal assemblies. It is typically used in switchboards and serial terminal setups to prevent accidental disconnection and to protect components from environmental factors.
Type End piece
Pitch N/A
No. of Levels 1
Width 10mm
Colour Grey
Dim (L x W x H) 43.5 x 10 x 32.5 mm
Height 32.5mm
Length 43.5mm

Reviews

Be the first to submit a review

Trustpilot