DEGSON DSKK4-01P-11-50-A(H) Dual Port Continuity Connector Grey 1pc

Image Representative of Range

DEGSON DSKK4-01P-11-50-A(H) Dual Port Continuity Connector Grey 1pc

MPN
DSKK4-01P-11-50-A(H)
Brand
Degson
EAN-13
2050006373668
Order Code
02-4476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The DEGSON DSKK4-01P-11-50-A(H) is a grey dual port continuity push-in connector, ideal for maintaining continuity in electrical circuits. Manufactured by DEGSON, it serves as a reliable component for serial and switchboard terminal applications. Its push-in design simplifies installation, making it suitable for efficient and secure electrical connections.
Type Dual port continuity
Pitch 6.2mm
No. of Levels 2
Termination Push-in Cage clamp
Width 6.2mm
AWG (min.) 24
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 77 x 6.2 x 36.5 mm
Height 36.5mm
Length 77mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot