DEGSON DSKK4-01P-11-00-A(H) Dual Port Push-In Connector Grey 1pc

Image Representative of Range

DEGSON DSKK4-01P-11-00-A(H) Dual Port Push-In Connector Grey 1pc

MPN
DSKK4-01P-11-00-A(H)
Brand
Degson
EAN-13
2050006373972
Order Code
02-4475
Country of Origin
China
View Full Product Range (7)

Discontinued


Manufactured by DEGSON, the DSKK4-01P-11-00-A(H) is a dual port continuity push-in connector. This grey connector is typically used in serial and switchboard terminal applications, enhancing electrical connections. It provides one-piece convenience and reliable connectivity for various electrical systems.
Type Dual port continuity
Pitch 6.2mm
No. of Levels 2
Termination Push-in Cage clamp
Width 6.2mm
AWG (min.) 24
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 77 x 6.2 x 36.5 mm
Height 36.5mm
Length 77mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Trustpilot