DEGSON DS6-PE-01P-1C-00-A(H) Push-in Connector Green/Yellow 1pc

Image Representative of Range

DEGSON DS6-PE-01P-1C-00-A(H) Push-in Connector Green/Yellow 1pc

MPN
DS6-PE-01P-1C-00-A(H)
Brand
Degson
EAN-13
2050006374528
Order Code
02-4471
Country of Origin
China
View Full Product Range (16)

Discontinued


The DEGSON DS6-PE-01P-1C-00-A(H) is a green and yellow PG terminal push-in connector. It features a user-friendly design for efficient continuity in switchboard and serial terminal applications. Ideal for ensuring reliable connections in electrical systems, it comes in a single piece package.
Type PG terminal
Pitch 8.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 8.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 20
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 10mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 58 x 8.2 x 42 mm
Height 42mm
Length 58mm
Maximum Wire Size AWG 8
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 8

Trustpilot