DEGSON DS6-01P-11-00-A(H) Push-In Connector Grey Continuity 1pc

DEGSON DS6-01P-11-00-A(H) Push-In Connector Grey Continuity 1pc

MPN
DS6-01P-11-00-A(H)
Brand
Degson
EAN-13
2050006371060
Order Code
02-4469
Country of Origin
China

Discontinued


The DEGSON DS6-01P-11-00-A(H) is a grey push-in connector designed for switchboard and serial terminal applications. Manufactured by DEGSON, it facilitates continuity in electrical circuits. This component is typically used in ensuring reliable connections in electrical installations.
Type Continuity
Pitch 8.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 8.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 20
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 10mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating NaNA
Dim (L x W x H) 58 x 8.2 x 42 mm
Height 42mm
Length 58mm
Min. stripping length 12mm
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 8

Trustpilot