DEGSON DS4-TW-PE-01P-1C-00A(H) PG Terminal Push-In Connector Green/Yellow

Image Representative of Range

DEGSON DS4-TW-PE-01P-1C-00A(H) PG Terminal Push-In Connector Green/Yellow

MPN
DS4-TW-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006375099
Order Code
02-4468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The DEGSON DS4-TW-PE-01P-1C-00A(H) is a green and yellow PG terminal push-in connector. Manufactured by DEGSON, it is commonly used in switchboards and serial terminals to ensure continuity in electrical circuits. This part is well-suited for secure and efficient electrical connections in industrial settings.
Type PG terminal
Pitch 6.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 66.5 x 6.2 x 37 mm
Height 37mm
Length 66.5mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot