DEGSON DS4-QU-PE-01P-1C-00A(H) Push-In Connector Green/Yellow 1pc

Image Representative of Range

DEGSON DS4-QU-PE-01P-1C-00A(H) Push-In Connector Green/Yellow 1pc

MPN
DS4-QU-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373644
Order Code
02-4465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.57
100+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The DEGSON DS4-QU-PE-01P-1C-00A(H) is a green and yellow push-in connector designed for continuity in switchboard and serial terminal applications. Manufactured by DEGSON, this PG terminal offers reliable connectivity in electrical systems. It is ideal for ensuring secure and efficient electrical connections in industrial environments.
Type PG terminal
Pitch 6.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 77 x 6.2 x 37 mm
Height 37mm
Length 77mm
Maximum Wire Size AWG 10
Min. stripping length 12mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot