DEGSON DS2.5-TW-01P-12-00A(H) Continuity Push-In Connector Blue 1pc

Image Representative of Range

DEGSON DS2.5-TW-01P-12-00A(H) Continuity Push-In Connector Blue 1pc

MPN
DS2.5-TW-01P-12-00A(H)
Brand
Degson
EAN-13
2050006373026
Order Code
02-4458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

DEGSON's DS2.5-TW-01P-12-00A(H) is a blue push-in connector designed for ease of use in ensuring continuity. It is typically utilised in serial and switchboard terminals, making it ideal for electrical connection tasks. This single-unit component provides reliable connectivity in various electrical applications.
Type Continuity
Pitch 5.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 60.5 x 5.2 x 37 mm
Height 37mm
Length 60.5mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot